- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGZX11-1-62F-15.0-G-G3-V
IEGZX11-1-62F-15.0-G-G3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
Search Keywords: IEGZX11162F150GG3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGZX11-1-62F-15.0-G-G3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$141.18
6
$105.48
12
$99.24
21
$97.88
51
$61.51
102 +
$53.81
Click for Quote
Log in
to unlock special pricing