- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGZX11-1-62-15.0-G-G3-V
IEGZX11-1-62-15.0-G-G3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
Search Keywords: IEGZX11162150GG3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGZX11-1-62-15.0-G-G3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$139.55
6
$104.25
12
$95.26
21
$91.34
51
$57.49
102 +
$50.19
Click for Quote
Log in
to unlock special pricing