- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGZX11-1-61-15.0-G-G3-V
IEGZX11-1-61-15.0-G-G3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A
Search Keywords: IEGZX11161150GG3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGZX11-1-61-15.0-G-G3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$139.55
6
$104.25
12
$95.26
21
$91.34
51
$57.49
102 +
$50.19
Click for Quote
Log in
to unlock special pricing