- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGZX11-1-61-10.0-G-G3-V
IEGZX11-1-61-10.0-G-G3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A
Search Keywords: IEGZX11161100GG3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGZX11-1-61-10.0-G-G3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$136.81
6
$102.21
12
$93.39
21
$89.55
51
$56.36
102 +
$49.21
Click for Quote
Log in
to unlock special pricing