- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGX66-1-63-18.0-02-V
IEGX66-1-63-18.0-02-V
Sensata / AIRPAX
Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC, 18A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC, 18A
Search Keywords: IEGX6616318002V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGX66-1-63-18.0-02-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$106.05
3
$91.58
5
$68.40
10
$65.31
25
$44.20
50
$41.04
100
$36.86
250 +
$30.53
Click for Quote
Log in
to unlock special pricing