- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGS66-1-61-5.00-A-31-V
IEGS66-1-61-5.00-A-31-V
Sensata / AIRPAX
Magnetic Circuit Protector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Magnetic Circuit Protector
Search Keywords: IEGS66161500A31V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGS66-1-61-5.00-A-31-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$147.38
6
$110.17
12
$100.56
21
$96.42
51
$60.63
102 +
$52.99
Click for Quote
Log in
to unlock special pricing