- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGS6-1-62F-10.0-01-V
Sensata / AIRPAX
IEGS6-1-62F-10.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A
Search Keywords: IEGS6162F10001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGS6-1-62F-10.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Product Guides
+
Frequently Asked Questions
Is IEGS6-1-62F-10.0-01-V RoHS compliant?
Yes, IEGS6-1-62F-10.0-01-V is RoHS compliant.
What is the lead time for IEGS6-1-62F-10.0-01-V?
The standard lead time for IEGS6-1-62F-10.0-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$87.74
5
$30.78
10
$24.34
25
$19.30
50
$17.65
100 +
$14.79
Click for Quote
Log in
to unlock special pricing