- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGS1-1REC4-51F-7.50-01-V
IEGS1-1REC4-51F-7.50-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 80VDC
Search Keywords: IEGS11REC451F75001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGS1-1REC4-51F-7.50-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$82.53
6
$61.62
12
$57.95
21
$55.47
51
$33.48
102 +
$30.03
Click for Quote
Log in
to unlock special pricing