- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGS11-1-63-20.0-01-V
IEGS11-1-63-20.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords: IEGS1116320001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGS11-1-63-20.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$131.61
6
$98.36
12
$90.04
21
$86.61
51
$54.49
102 +
$47.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT