- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGHS666-1-63-30.0-01-V
IEGHS666-1-63-30.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Search Keywords: IEGHS66616330001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGHS666-1-63-30.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$233.45
6
$172.02
12
$161.83
21
$161.43
51
$99.06
102 +
$87.73
Click for Quote
Log in
to unlock special pricing