- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGHS66-1-63-30.0-G-01-V
IEGHS66-1-63-30.0-G-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC
Search Keywords: IEGHS66163300G01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGHS66-1-63-30.0-G-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$155.683
3
$141.530
6
$105.690
12
$96.810
21
$93.110
51
$58.620
102 +
$51.320
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT