- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGHS11-1-61-20.0-21-V
IEGHS11-1-61-20.0-21-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords: IEGHS1116120021V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGHS11-1-61-20.0-21-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$172.80
5
$49.70
10
$32.92
25
$32.07
50
$29.68
100
$28.10
250
$23.28
500 +
$22.42
Click for Quote
Log in
to unlock special pricing