- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGHF666-1-62-30.0-91-V
IEGHF666-1-62-30.0-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
Search Keywords: IEGHF66616230091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGHF666-1-62-30.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$233.046
3
$211.860
6
$156.100
12
$146.810
21
$146.440
51
$89.890
102 +
$79.590
Click for Quote
Log in
to unlock special pricing