- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH666-1-62F-30.0-01-V
Sensata / AIRPAX
IEGH666-1-62F-30.0-01-V
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
Search Keywords: IEGH666162F30001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH666-1-62F-30.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IEGH666-1-62F-30.0-01-V RoHS compliant?
Yes, IEGH666-1-62F-30.0-01-V is RoHS compliant.
What is the lead time for IEGH666-1-62F-30.0-01-V?
The standard lead time for IEGH666-1-62F-30.0-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$219.09
6
$162.27
12
$152.64
21
$150.77
51
$93.98
102 +
$83.17
Click for Quote
Log in
to unlock special pricing