- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH666-1-62-20.0-91-V
IEGH666-1-62-20.0-91-V
Sensata / AIRPAX
A three-pole, series trip hydraulic-magnetic circuit protector with screw terminals, rated for 20.0A at 50/60Hz with a long de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A three-pole, series trip hydraulic-magnetic circuit protector with screw terminals, rated for 20.0A at 50/60Hz with a long delay curve.
Search Keywords: IEGH66616220091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH666-1-62-20.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$211.86
6
$156.10
12
$146.81
21
$146.44
51
$89.89
102 +
$79.59
Click for Quote
Log in
to unlock special pricing