Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IEGH666-1-61-30.0-Q-01-V

Circuit Breaker Hydraulic Magnetic 3Pole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 30A
Search Keywords: IEGH666161300Q01V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IEGH666-1-61-30.0-Q-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Number of Poles: 3
Current Rating: 30 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IEGH666-1-61-30.0-Q-01-V RoHS compliant?
Yes, IEGH666-1-61-30.0-Q-01-V is RoHS compliant.
What is the lead time for IEGH666-1-61-30.0-Q-01-V?
The standard lead time for IEGH666-1-61-30.0-Q-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$126.76
5
$76.62
10
$50.69
25
$49.41
50
$45.79
100
$43.23
250
$35.87
500 +
$34.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!