- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH66-1-62-10.0-A-91-V
Sensata / AIRPAX
IEGH66-1-62-10.0-A-91-V
Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC
Search Keywords: IEGH66162100A91V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH66-1-62-10.0-A-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IEGH66-1-62-10.0-A-91-V RoHS compliant?
Yes, IEGH66-1-62-10.0-A-91-V is RoHS compliant.
What is the lead time for IEGH66-1-62-10.0-A-91-V?
The standard lead time for IEGH66-1-62-10.0-A-91-V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11
can ship 11/16/26
Minimum Order Quantity:
3
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$128.09
6
$95.69
12
$87.66
21
$84.32
51
$53.08
102 +
$46.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT