- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH11-1-72-30.0-91-V
IEGH11-1-72-30.0-91-V
Sensata / AIRPAX
The IEGH11-1-72-30.0-91-V is a two-pole, series trip hydraulic-magnetic circuit protector rated for 30.0A on DC/60Hz circuits ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The IEGH11-1-72-30.0-91-V is a two-pole, series trip hydraulic-magnetic circuit protector rated for 30.0A on DC/60Hz circuits with a long trip delay.
Search Keywords: IEGH1117230091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH11-1-72-30.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$115.47
6
$105.80
12
$102.46
21
$91.40
51
$89.65
102 +
$50.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT