- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH11-1-62F-7.00-91-V
IEGH11-1-62F-7.00-91-V
Sensata / AIRPAX
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Search Keywords: IEGH11162F70091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH11-1-62F-7.00-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:7 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$136.81
6
$102.21
12
$93.30
21
$89.47
51
$56.27
102 +
$49.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments