Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IEGH111-1REC4-61-20.0-01-V

Circuit Breaker Hydraulic Magnetic 3Pole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 20A
Search Keywords: IEGH1111REC46120001V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IEGH111-1REC4-61-20.0-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Number of Poles: 3
Current Rating: 20 A
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IEGH111-1REC4-61-20.0-01-V RoHS compliant?
Yes, IEGH111-1REC4-61-20.0-01-V is RoHS compliant.
What is the lead time for IEGH111-1REC4-61-20.0-01-V?
The standard lead time for IEGH111-1REC4-61-20.0-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$132.04
5
$79.79
10
$52.79
25
$51.51
50
$47.67
100
$45.09
250
$37.35
500 +
$36.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!