- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH111-1-72-15.0-91-V
IEGH111-1-72-15.0-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 15A 250VAC Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 15A 250VAC Medical
Search Keywords: IEGH11117215091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH111-1-72-15.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$203.96
6
$150.24
12
$141.36
21
$141.00
51
$86.58
102 +
$76.66
Click for Quote
Log in
to unlock special pricing