- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH111-1-63-4.00-01-V
IEGH111-1-63-4.00-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 4A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 4A
Search Keywords: IEGH11116340001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH111-1-63-4.00-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:4 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$138.87
5
$75.55
10
$49.98
25
$48.72
50
$45.09
100
$42.64
250
$35.34
500 +
$34.13
Click for Quote
Log in
to unlock special pricing