- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGBX666-1-61-20.0-M3-V
IEGBX666-1-61-20.0-M3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 20A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 250VAC
Search Keywords: IEGBX666161200M3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGBX666-1-61-20.0-M3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$226.62
6
$166.98
12
$157.04
21
$156.64
51
$96.18
102 +
$85.17
Click for Quote
Log in
to unlock special pricing