- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGBX66-1-62-35.0-M3-V
IEGBX66-1-62-35.0-M3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 35A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 35A
Search Keywords: IEGBX66162350M3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGBX66-1-62-35.0-M3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$115.02
6
$85.92
12
$80.22
21
$78.61
51
$49.42
102 +
$43.86
Click for Quote
Log in
to unlock special pricing