- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGBX1-1-72-20.0-M3-V
Sensata / AIRPAX
IEGBX1-1-72-20.0-M3-V
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VAC Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VAC Medical
Search Keywords: IEGBX1172200M3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGBX1-1-72-20.0-M3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IEGBX1-1-72-20.0-M3-V RoHS compliant?
Yes, IEGBX1-1-72-20.0-M3-V is RoHS compliant.
What is the lead time for IEGBX1-1-72-20.0-M3-V?
The standard lead time for IEGBX1-1-72-20.0-M3-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$65.25
6
$48.77
12
$45.15
27
$29.68
51
$27.16
102
$23.34
252 +
$18.85
Click for Quote
Log in
to unlock special pricing