Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IEGBX1-1-62-1.00-A-N3-V

Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC
Search Keywords: IEGBX1162100AN3V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    IEGBX1-1-62-1.00-A-N3-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Push-On
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IEGBX1-1-62-1.00-A-N3-V RoHS compliant?
Yes, IEGBX1-1-62-1.00-A-N3-V is RoHS compliant.
What is the lead time for IEGBX1-1-62-1.00-A-N3-V?
The standard lead time for IEGBX1-1-62-1.00-A-N3-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$65.25
6
$48.77
12
$45.15
27
$29.68
51
$27.16
102
$23.34
252 +
$18.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!