- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGBX1-1-52-30.0-M3-V
IEGBX1-1-52-30.0-M3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 30A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A 80VDC
Search Keywords: IEGBX1152300M3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGBX1-1-52-30.0-M3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$81.77
5
$22.35
10
$14.76
25
$14.28
50
$13.20
100
$12.53
250
$10.36
500 +
$10.01
Click for Quote
Log in
to unlock special pricing