- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG666-1-61-50.0-01-V
IEG666-1-61-50.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC
Search Keywords: IEG66616150001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG666-1-61-50.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$175.00
6
$129.87
12
$123.03
21
$122.72
51
$76.41
102 +
$68.13
Click for Quote
Log in
to unlock special pricing