- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG66-1REG4-61-5.00-A-01-V
Sensata / AIRPAX
IEG66-1REG4-61-5.00-A-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC
Search Keywords: IEG661REG461500A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG66-1REG4-61-5.00-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IEG66-1REG4-61-5.00-A-01-V RoHS compliant?
Yes, IEG66-1REG4-61-5.00-A-01-V is RoHS compliant.
What is the lead time for IEG66-1REG4-61-5.00-A-01-V?
The standard lead time for IEG66-1REG4-61-5.00-A-01-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
3
$185.55
6
$136.75
12
$128.63
21
$128.31
51
$78.80
102 +
$69.76
Click for Quote
Log in
to unlock special pricing