- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG66-1REC4-62-30.0-A-01-V
IEG66-1REC4-62-30.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 30A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 30A 250VAC
Search Keywords: IEG661REC462300A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG66-1REC4-62-30.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$142.82
6
$106.73
12
$97.46
21
$93.45
51
$58.81
102 +
$51.33
Click for Quote
Log in
to unlock special pricing