- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG66-1-71-2.50-91-V
IEG66-1-71-2.50-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 277VAC/80VDC
Search Keywords: IEG6617125091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG66-1-71-2.50-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:2.5 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$144.97
6
$108.33
12
$98.87
21
$94.81
51
$59.71
102 +
$52.13
Click for Quote
Log in
to unlock special pricing