- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG66-1-62-7.50-01-V
Sensata / AIRPAX
IEG66-1-62-7.50-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 277VAC
Search Keywords: IEG6616275001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG66-1-62-7.50-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IEG66-1-62-7.50-01-V RoHS compliant?
Yes, IEG66-1-62-7.50-01-V is RoHS compliant.
What is the lead time for IEG66-1-62-7.50-01-V?
The standard lead time for IEG66-1-62-7.50-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$144.97
6
$108.33
12
$98.87
21
$94.81
51
$59.71
102 +
$52.13
Click for Quote
Log in
to unlock special pricing