Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IEG66-1-62-30.0-A-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 30A
Search Keywords: IEG66162300A01V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IEG66-1-62-30.0-A-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Number of Poles: 2
Current Rating: 30 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IEG66-1-62-30.0-A-01-V RoHS compliant?
Yes, IEG66-1-62-30.0-A-01-V is RoHS compliant.
What is the lead time for IEG66-1-62-30.0-A-01-V?
The standard lead time for IEG66-1-62-30.0-A-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$135.11
6
$100.93
12
$92.18
21
$88.39
51
$55.64
102 +
$48.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!