- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG66-1-61F-20.0-11-V
IEG66-1-61F-20.0-11-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords: IEG66161F20011V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG66-1-61F-20.0-11-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$148.09
6
$110.69
12
$101.04
21
$96.89
51
$60.99
102 +
$53.27
Click for Quote
Log in
to unlock special pricing