- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG66-1-61-50.0-01-V
Sensata / AIRPAX
IEG66-1-61-50.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC
Search Keywords: IEG6616150001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG66-1-61-50.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IEG66-1-61-50.0-01-V RoHS compliant?
Yes, IEG66-1-61-50.0-01-V is RoHS compliant.
What is the lead time for IEG66-1-61-50.0-01-V?
The standard lead time for IEG66-1-61-50.0-01-V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$132.46
6
$98.95
12
$90.37
21
$86.66
51
$54.55
102 +
$47.63
Click for Quote
Log in
to unlock special pricing