- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-61-1.00-01-V
IEG6-1-61-1.00-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 1A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A
Search Keywords: IEG616110001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG6-1-61-1.00-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$48.08
6
$47.60
12
$47.14
27
$47.02
51
$42.20
102
$28.15
252 +
$20.51
Click for Quote
Log in
to unlock special pricing