- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-59-15.0-01-V
IEG6-1-59-15.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Search Keywords: IEG615915001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG6-1-59-15.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$58.31
6
$43.57
12
$40.33
27
$27.31
51
$24.26
102
$20.89
252 +
$16.83
Click for Quote
Log in
to unlock special pricing