- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-52-5.00-A-01-V
IEG6-1-52-5.00-A-01-V
Sensata / AIRPAX
Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Long Delay, 5A, IEG Series | Sensata - Airpax IEG6-1-52-5.00-A-01-V
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Long Delay, 5A, IEG Series | Sensata - Airpax IEG6-1-52-5.00-A-01-V
Search Keywords: IEG6152500A01V
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / AIRPAX
-
部件编号:IEG6-1-52-5.00-A-01-V
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3
多个:
3
9 Weeks
可以发货
8/4/26
PRICE (USD)
数量
Unit Price
3
$58.31
6
$43.57
12
$40.33
27
$27.31
51
$24.26
102
$20.89
252 +
$16.83
Click for Quote
Log in
解锁特价