- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-52-40.0-A-91-V
IEG6-1-52-40.0-A-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 40A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 40A 277VAC
Search Keywords: IEG6152400A91V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG6-1-52-40.0-A-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:40 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$59.48
6
$44.44
12
$41.14
27
$27.86
51
$24.75
102
$21.31
252 +
$17.17
Click for Quote
Log in
to unlock special pricing