- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-52-20.0-A-01-V
Sensata / AIRPAX
IEG6-1-52-20.0-A-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
Search Keywords: IEG6152200A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG6-1-52-20.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IEG6-1-52-20.0-A-01-V RoHS compliant?
Yes, IEG6-1-52-20.0-A-01-V is RoHS compliant.
What is the lead time for IEG6-1-52-20.0-A-01-V?
The standard lead time for IEG6-1-52-20.0-A-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$58.31
6
$43.57
12
$40.33
27
$27.31
51
$24.26
102
$20.89
252 +
$16.83
Click for Quote
Log in
to unlock special pricing