Image is representational - see mfr. specs

IEG6-1-52-20.0-91-V

Sensata / AIRPAX

Magnetic Circuit Protector

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Magnetic Circuit Protector
Search Keywords: IEG615220091V
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Sensata / AIRPAX
  • 部品番号:
    IEG6-1-52-20.0-91-V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
3
複数:
3
15 Weeks 出荷できます 9/7/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
3
$58.31
6
$43.57
12
$40.33
27
$27.31
51
$24.26
102
$20.89
252 +
$16.83
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!