- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-51-30.0-A-01-V
IEG6-1-51-30.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
Search Keywords: IEG6151300A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG6-1-51-30.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$46.06
6
$34.42
12
$32.34
27
$21.91
51
$19.89
102
$17.51
252 +
$14.30
Click for Quote
Log in
to unlock special pricing