- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-51-22.5-A-01-V
IEG6-1-51-22.5-A-01-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 250VAC 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 250VAC 20A
Search Keywords: IEG6151225A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG6-1-51-22.5-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$64.72
6
$48.37
12
$44.75
27
$29.48
51
$26.99
102
$23.15
252 +
$18.76
Click for Quote
Log in
to unlock special pricing