- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1REC4-61-2.00-91-V
IEG1-1REC4-61-2.00-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 2A 125VAC Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2A 125VAC Medical
Search Keywords: IEG11REC46120091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1REC4-61-2.00-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$64.62
6
$48.25
12
$44.64
27
$29.39
51
$26.90
102
$23.15
252 +
$18.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments