- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-72-5.00-C-01-V
IEG1-1-72-5.00-C-01-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 250VAC 25A panel seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 250VAC 25A panel seal
Search Keywords: IEG1172500C01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1-72-5.00-C-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$50.41
6
$35.89
12
$33.12
27
$22.51
51
$20.22
102
$17.16
252 +
$13.80
Click for Quote
Log in
to unlock special pricing