- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-72-15.0-Q-91-V
IEG1-1-72-15.0-Q-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Search Keywords: IEG1172150Q91V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1-72-15.0-Q-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$53.95
6
$40.34
12
$37.27
27
$25.34
51
$22.44
102
$19.37
252 +
$15.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments