- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-72-10.0-Q-91-V
IEG1-1-72-10.0-Q-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
Search Keywords: IEG1172100Q91V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1-72-10.0-Q-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$42.62
6
$31.87
12
$29.89
27
$20.33
51
$18.40
102
$16.23
252 +
$13.25
Click for Quote
Log in
to unlock special pricing