- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-63-3.00-91-V
IEG1-1-63-3.00-91-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC
Search Keywords: IEG116330091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1-63-3.00-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$55.03
6
$40.44
12
$37.44
27
$24.98
51
$22.53
102
$19.73
252 +
$15.76
Click for Quote
Log in
to unlock special pricing