- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-63-2.50-01-V
IEG1-1-63-2.50-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A
Search Keywords: IEG116325001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1-63-2.50-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2.5 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
On Order:
25
can ship 7/30/26
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$59.97
6
$54.92
12
$51.29
27
$45.64
51
$35.72
102
$26.37
252 +
$21.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT