- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-62F-.500-01-V
IEG1-1-62F-.500-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 250VAC
Search Keywords: IEG1162F50001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1-62F-.500-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$54.25
6
$40.53
12
$38.10
27
$25.40
51
$22.98
102
$20.63
252 +
$16.92
Click for Quote
Log in
to unlock special pricing